Part Details for 7210-1511-000 by Radiall
Overview of 7210-1511-000 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 7210-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7210-1511-000-ND
|
DigiKey | SSMB M RA NA Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
977 In Stock |
|
$17.7853 / $24.7400 | Buy Now |
DISTI #
7210-1511-000
|
Avnet Americas | SSMB / RIGHT ANGLE JACK MALE GOLD - Bulk (Alt: 7210-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $23.8392 | Buy Now |
DISTI #
71092288
|
RS | RF Connector SSMB M RA NA | RADIALL 7210-1511-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15 |
|
$9.5200 | Buy Now |
|
Quest Components | RF SSMB CONNECTOR, 1 CONTACT(S), MALE, BOARD MOUNT, SOLDER TERMINAL, LOCKING, RECEPTACLE | 2 |
|
$16.5026 / $17.6814 | Buy Now |
DISTI #
7210-1511-000
|
Avnet Americas | SSMB / RIGHT ANGLE JACK MALE GOLD - Bulk (Alt: 7210-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $23.8392 | Buy Now |
DISTI #
7210-1511-000
|
Avnet Americas | SSMB / RIGHT ANGLE JACK MALE GOLD - Bulk (Alt: 7210-1511-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$15.7780 / $23.8392 | Buy Now |
DISTI #
7210-1511-000
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$16.1300 / $16.7600 | Buy Now |
Part Details for 7210-1511-000
7210-1511-000 CAD Models
7210-1511-000 Part Data Attributes
|
7210-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7210-1511-000
Radiall
RF SSMB Connector, 1 Contact(s), Female, Panel Mount, Board Mount, Solder Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Radiall | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO |