Part Details for 7210.4401.0 by Molex
Overview of 7210.4401.0 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 7210.4401.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y9189
|
Newark | 10A Sa F Ins Scrwag 10P 16A 250V |Molex 7210.4401.0 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.2400 / $21.2000 | Buy Now |
DISTI #
77320820
|
Verical | Conn Rectangular F 10 POS Screw ST Cable Mount Bag Min Qty: 8 Package Multiple: 1 | Americas - 108 |
|
$11.7910 / $12.3053 | Buy Now |
DISTI #
69702025
|
Verical | Conn Rectangular F 10 POS Screw ST Cable Mount Bag Min Qty: 3 Package Multiple: 1 | Americas - 50 |
|
$26.4800 / $27.5600 | Buy Now |