Part Details for 7212-1511-000 by Radiall
Overview of 7212-1511-000 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 7212-1511-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-7212-1511-000-ND
|
DigiKey | SSMB / RIGHT ANGLE JACK RECEPTAC Min Qty: 25 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.9032 | Buy Now |
DISTI #
7212-1511-000
|
Avnet Americas | SSMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD FRONT MOUNT - Bulk (Alt: 7212-1511-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$16.9148 / $25.5780 | Buy Now |
DISTI #
501-7212-1511-000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB / RIGHT ANGLE JACK RECEPTACLE MALE GOLD FRONT MOUNT RoHS: Compliant | 0 |
|
$20.2400 / $27.3200 | Order Now |
DISTI #
7212-1511-000
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 25 | 0 |
|
$17.8100 / $18.5200 | Buy Now |
Part Details for 7212-1511-000
7212-1511-000 CAD Models
7212-1511-000 Part Data Attributes
|
7212-1511-000
Radiall
Buy Now
Datasheet
|
Compare Parts:
7212-1511-000
Radiall
RF SSMB Connector, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 4 Days | |
Additional Feature | STANDARD: MIL-PRF-39012, INSERTION LOSS MAX AT 1.5 GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SSMB CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |