Part Details for 7221R20KL.25LT by TT electronics / BI Technologies
Overview of 7221R20KL.25LT by TT electronics / BI Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7221R20KL.25LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$191.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$171.5100 / $319.3200 | Buy Now | |
DISTI #
000000000006455899
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$221.0700 | Buy Now |
Part Details for 7221R20KL.25LT
7221R20KL.25LT CAD Models
7221R20KL.25LT Part Data Attributes:
|
7221R20KL.25LT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7221R20KL.25LT
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,20K OHMS,3% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7221 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 22.2 mm | |
Package Length | 37.01 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 20000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 7221 | |
Technology | WIRE WOUND | |
Tolerance | 3% |