Part Details for 7223R500L.25CT by TT electronics / BI Technologies
Overview of 7223R500L.25CT by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54FCT825CTLB8 | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTDB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS | |
54FCT825CTEB | Renesas Electronics Corporation | 8-BIT NON-INVERTING REGIS |
Price & Stock for 7223R500L.25CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7223R500L.25CT-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$236.2970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$209.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$187.7700 / $349.5900 | Buy Now |
DISTI #
000000000006456000
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$242.0300 | Buy Now |
Part Details for 7223R500L.25CT
7223R500L.25CT CAD Models
7223R500L.25CT Part Data Attributes
|
7223R500L.25CT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7223R500L.25CT
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,500 OHMS,3% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7223 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 22.2 mm | |
Package Length | 39.9 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 500 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 7223 | |
Technology | WIRE WOUND | |
Tolerance | 3% |