Part Details for 72290004-000 by TE Connectivity
Overview of 72290004-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72290004-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9146
|
Newark | Dlbb Usb Power Supply Kit |Te Connectivity Sensors 72290004-000 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.7300 / $412.1800 | Buy Now |
DISTI #
72290004-000-ND
|
DigiKey | SENSOR Min Qty: 5 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$389.3920 | Buy Now |
DISTI #
72290004-000
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 2A Cable Mount (Alt: 72290004-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
72290004-000
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 2A Cable Mount (Alt: 72290004-000) Min Qty: 5 Package Multiple: 5 | 0 |
|
RFQ | |
DISTI #
72290004-000
|
Richardson RFPD | POSITION SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 72290004-000
72290004-000 CAD Models
72290004-000 Part Data Attributes:
|
72290004-000
TE Connectivity
Buy Now
|
Compare Parts:
72290004-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |