Part Details for 722A by Hammond Manufacturing
Overview of 722A by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 722A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6543
|
Newark | 117/234V 50/60Hz 1250Vct Rohs Compliant: Yes |Hammond 722A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$492.1700 / $518.6300 | Buy Now |
DISTI #
HM5174-ND
|
DigiKey | PWR XFMR LAMINATED 625VA CHAS MT Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$473.2450 / $498.7300 | Buy Now |
DISTI #
546-722A
|
Mouser Electronics | Power Transformers Transformer, high voltage, 720VA, 117/234 VAC to 1,250V C.T. @ 575ma. RoHS: Compliant | 0 |
|
$473.2400 / $498.6200 | Order Now |
DISTI #
70319710
|
RS | transformer - "classic" plate | Hammond Manufacturing 722A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$538.1000 / $581.8900 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant | 3 Factory Stock |
|
$462.0900 / $474.2500 | Buy Now |
|
Powell Electronics | 117/234V 50/60Hz 1250VCT Min Qty: 1 | 2 |
|
$655.3300 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant | 3 Factory Stock |
|
$462.0900 / $474.2500 | Buy Now |
Part Details for 722A
722A CAD Models
722A Part Data Attributes
|
722A
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
722A
Hammond Manufacturing
Inverter Transformer,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Input Voltage-Nom | 234 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 1250 V | |
Primary Rating | SINGLE 117/234V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 720 VA |