Part Details for 72302-558H by Amphenol FCi
Overview of 72302-558H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 72302-558H
72302-558H CAD Models
72302-558H Part Data Attributes
|
72302-558H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72302-558H
Amphenol FCi
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72302-558H
This table gives cross-reference parts and alternative options found for 72302-558H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72302-558H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-58-2-Y0-3-314-LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72302-558H vs 8614-00-58-2-Y0-3-314-LF |
95711-758HLF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72302-558H vs 95711-758HLF |
10054040-658 | Board Connector, 58 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 72302-558H vs 10054040-658 |
9441505850 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 72302-558H vs 9441505850 |
86785-258 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72302-558H vs 86785-258 |
90237-158 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72302-558H vs 90237-158 |
69192-458HTLF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72302-558H vs 69192-458HTLF |
72461-258H | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72302-558H vs 72461-258H |
103062-1 | CONNECTOR, 58 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 72302-558H vs 103062-1 |
FTS-129-04-F-D | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 72302-558H vs FTS-129-04-F-D |