Part Details for 72305-550 by Amphenol FCi
Overview of 72305-550 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-540LF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 4.3mm s/o, Non-Eject | |
72305-550LF | Amphenol Communications Solutions | Card Bus Ass'y, Bottom Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
72305-045LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Part Details for 72305-550
72305-550 CAD Models
72305-550 Part Data Attributes
|
72305-550
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72305-550
Amphenol FCi
PCMCIA Connector, 68 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 4 GROUND CONTACT ALSO AVAILABLE | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.425 inch | |
Body Depth | 3.366 inch | |
Body Length | 2.48 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD (4) OVER PALLADIUM NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 39.1424 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | 73277-101000 | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.9624 mm | |
Plating Thickness | 4u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 0.8 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 68 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 6.672 N |