Part Details for 7231-BBE-S-002-001 by TE Connectivity
Overview of 7231-BBE-S-002-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7231-BBE-S-002-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7231-BBE-S-002-001
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 7231-BBE-S-002-001) Min Qty: 480 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS7231-BBE-S-002-001
|
Heilind Electronics | 2KPA GAUGE SENSOR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $44.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
284 Partner Stock |
|
$16.2100 / $47.6900 | Buy Now |
DISTI #
TSS7231-BBE-S-002-001
|
Interstate Connecting Components | 2KPA GAUGE SENSOR | 0 |
|
Buy Now | |
DISTI #
7231-BBES002001
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275855
|
Sager | TE Connectivity 2kPa Gauge Sensor Min Qty: 1 | 0 |
|
$17.0000 / $20.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.8900 / $44.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
284 Partner Stock |
|
$16.2100 / $47.6900 | Buy Now |