Part Details for 7231-BCE-S-002-001 by TE Connectivity
Overview of 7231-BCE-S-002-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72313-4010BPLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Single Deck Receptacle, Type A, Through Hole, Right Angle, 4 Positions with Sensor Contact | |
RA7231-ALD | Coilcraft Inc | General Purpose Inductor, | |
RA7231-ALB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for 7231-BCE-S-002-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7231-BCE-S-002-001
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 7231-BCE-S-002-001) Min Qty: 450 Package Multiple: 45 Container: Bulk | 0 |
|
$14.6438 / $17.6222 | Buy Now |
DISTI #
TSS7231-BCE-S-002-001
|
Heilind Electronics | 2KPA GAGE DIGITAL PRESSURE SEN | Americas - 0 in Stock |
|
$17.8704 / $18.1119 | Buy Now |
|
Onlinecomponents.com | 2KPA GAGE DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
|
Onlinecomponents.com | 2KPA GAGE DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
DISTI #
TSS7231-BCE-S-002-001
|
Interstate Connecting Components | 2KPA GAGE DIGITAL PRESSURE SEN | 0 |
|
$17.8704 / $18.1119 | Buy Now |
DISTI #
7231-BCES002001
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 450 | 0 |
|
$15.7100 | Buy Now |
DISTI #
000000000006275856
|
Sager | TE Connectivity 2KPA GAGE DIGITAL PRESSURE SENSOR Min Qty: 1 | 0 |
|
$16.5500 / $20.0200 | Buy Now |
|
Master Electronics | 2KPA GAGE DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
|
Master Electronics | 2KPA GAGE DIGITAL PRESSURE SENSOR RoHS: Compliant | 0 |
|
$15.8700 / $44.4800 | Buy Now |
Part Details for 7231-BCE-S-002-001
7231-BCE-S-002-001 CAD Models
7231-BCE-S-002-001 Part Data Attributes
|
7231-BCE-S-002-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7231-BCE-S-002-001
TE Connectivity
Piezoresistive Sensor, 0.2755Psi Max, 1.%
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Height | 10.31 mm | |
Body Length or Diameter | 10.26 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Interface Type | I2C | |
Pressure Range-Max | 0.2755 Psi | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5 V |