Part Details for 72320-15-35PN by TE Connectivity
Overview of 72320-15-35PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Transportation and Logistics
Automotive
Price & Stock for 72320-15-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-72320-15-35PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$339.2200 | Order Now |
DISTI #
DCH72320-15-35PN
|
Heilind Electronics | HERMETIC RECPT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH72320-15-35PN
|
Interstate Connecting Components | HERMETIC RECPT | 0 |
|
Buy Now |
Part Details for 72320-15-35PN
72320-15-35PN CAD Models
72320-15-35PN Part Data Attributes
|
72320-15-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72320-15-35PN
TE Connectivity
MIL Series Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 15 | |
Unique Insert Number | 15-35 |