Part Details for 72320-17-359A by TE Connectivity
Overview of 72320-17-359A by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 72320-17-359A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH72320-17-359A
|
Heilind Electronics | 94762-15 HERMETIC RECP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCH72320-17-359A
|
Interstate Connecting Components | 94762-15 HERMETIC RECP | 0 |
|
Buy Now |