Part Details for 72320-17-35PN by TE Connectivity
Overview of 72320-17-35PN by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8209AI-2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA2F-33S-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator | |
SiT8209AIA22-33E-165.723200 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 72320-17-35PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-72320-17-35PN
|
Mouser Electronics | Circular MIL Spec Connector HERM RECP RoHS: Compliant | 0 |
|
$229.4200 | Order Now |
DISTI #
DCH72320-17-35PN
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
DCH72320-17-35PN
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 72320-17-35PN
72320-17-35PN CAD Models
72320-17-35PN Part Data Attributes
|
72320-17-35PN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72320-17-35PN
TE Connectivity
MIL Series Connector, Male
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Shell Size | 17 | |
Unique Insert Number | 17-35 |