Part Details for 7234-8768-70 by Yazaki Corp
Overview of 7234-8768-70 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87680-401LF | Amphenol Communications Solutions | DUFLEX SOLDERTAB-2P3S SA-FT | |
72346-001LF | Amphenol Communications Solutions | Vertical Receptacle 20 Position, 1.27mm x 1.27mm (0.05inch x 0.05inch) Centerline |
Price & Stock for 7234-8768-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7234876870
|
TTI | Automotive Connectors COVER ASSM RoHS: Compliant pbFree: Pb-Free Min Qty: 480 Package Multiple: 480 Container: Each | Americas - 0 |
|
$1.3300 | Buy Now |