Part Details for 72350001-000 by TE Connectivity
Overview of 72350001-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 72350001-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K6283
|
Newark | Gct-121-500 |Te Connectivity Sensors 72350001-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,880.9100 | Buy Now |
DISTI #
72350001-000-ND
|
DigiKey | SENSOR Min Qty: 3 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,275.2333 | Buy Now |
DISTI #
72350001-000
|
Avnet Americas | Position Sensor Linear 10.5V to 28V 12.7mm Sensing Position Analog-OUT Thread Mount/Connector Mount (Alt: 72350001-000) Min Qty: 3 Package Multiple: 1 Lead time: 10 Weeks, 6 Days | 0 |
|
$1,120.2094 / $1,348.0486 | Buy Now |
DISTI #
571-72350001-000
|
Mouser Electronics | Linear Displacement Sensors GCT-121-500 RoHS: Compliant | 0 |
|
$1,356.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 11 Weeks Container: Box | 0Box |
|
$1,023.7900 | Buy Now |
DISTI #
TSS72350001-000
|
Heilind Electronics | GCT 500 | Americas - 0 in Stock |
|
$1,171.7568 / $1,270.0508 | Buy Now |
|
Onlinecomponents.com | GCT-121-500 RoHS: Compliant | 0 |
|
$1,158.7600 / $1,336.9600 | Buy Now |
DISTI #
72350001-000
|
TTI | Linear Displacement Sensors GCT-121-500 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,158.7600 | Buy Now |
DISTI #
TSS72350001-000
|
Interstate Connecting Components | GCT 500 | 0 |
|
$1,171.7568 / $1,270.0508 | Buy Now |
DISTI #
72350001-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 3 | 0 |
|
$1,017.1500 / $1,186.6600 | Buy Now |
Part Details for 72350001-000
72350001-000 CAD Models
72350001-000 Part Data Attributes
|
72350001-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
72350001-000
TE Connectivity
LVDT AC Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Housing | STAINLESS STEEL | |
Linearity (%) | 0.5 % | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,LVDT,AC OUTPUT |