Part Details for 72377-212LF by Amphenol FCi
Overview of 72377-212LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 72377-212LF
72377-212LF CAD Models
72377-212LF Part Data Attributes
|
72377-212LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72377-212LF
Amphenol FCi
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (79) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 72377-212LF
This table gives cross-reference parts and alternative options found for 72377-212LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72377-212LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1532229-0 | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 72377-212LF vs 5-1532229-0 |
HLE-105-02-G-DV-PE-LC | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | 72377-212LF vs HLE-105-02-G-DV-PE-LC |
85867-120 | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 72377-212LF vs 85867-120 |
95290-405BLF | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | 72377-212LF vs 95290-405BLF |
10065490-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 72377-212LF vs 10065490-310 |
65832-004 | Board Connector, 10 Contact(s), 2 Row(s), Female, Crimp Terminal | Amphenol FCi | 72377-212LF vs 65832-004 |
50-36-1739 | Rectangular Power Connector | Molex | 72377-212LF vs 50-36-1739 |
87340-1012 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | 72377-212LF vs 87340-1012 |
65043-144 | Board Connector, 10 Contact(s), 2 Row(s), Female | Amphenol FCi | 72377-212LF vs 65043-144 |
91596-110 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 72377-212LF vs 91596-110 |