Part Details for 723879021 by Amphenol FCi
Overview of 723879021 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 723879021
723879021 CAD Models
723879021 Part Data Attributes
|
723879021
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
723879021
Amphenol FCi
10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | 72387 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 10 |
Alternate Parts for 723879021
This table gives cross-reference parts and alternative options found for 723879021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 723879021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
723879021LF | 10 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, LEAD FREE | Amphenol FCi | 723879021 vs 723879021LF |