Part Details for 7239397 (ALTERNATE: 7239397) by RS Pro
Overview of 7239397 (ALTERNATE: 7239397) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7239397 (ALTERNATE: 7239397)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826317
|
RS | Yellow Panel Mount Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 7239397 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 13 |
|
$2.5200 / $3.3100 | Buy Now |