Part Details for 7239444 (ALTERNATE: 7239444) by RS Pro
Overview of 7239444 (ALTERNATE: 7239444) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7239444 (ALTERNATE: 7239444)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70826330
|
RS | Panel Mount Indicator Green Red Yellow LED 0.31"(8mm)Hole 24vdc Lead Wires | RS PRO 7239444 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 195 |
|
$6.9400 | Buy Now |