Part Details for 723W-X2/03 by Qualtek Electronics Corporation
Overview of 723W-X2/03 by Qualtek Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD723WARUZ-RL7 | Analog Devices | Analog RGB to NTSC/PAL Video E |
Price & Stock for 723W-X2/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B7018
|
Newark | Power Entry, Inlet, 10A, 250Vac, Qc, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Ip Rating:-, Gender:Plug Rohs Compliant: Yes |Qualtek Electronics 723W-X2/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$1.8800 / $2.3400 | Buy Now |
DISTI #
Q205-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
31823 In Stock |
|
$1.3825 / $1.9600 | Buy Now |
DISTI #
562-723W-X2/03
|
Mouser Electronics | AC Power Entry Modules AC RECPT SNAP IN RoHS: Compliant | 6048 |
|
$1.3800 / $1.9600 | Buy Now |
DISTI #
70133363
|
RS | Conn Electrical Power Inlet Pin Cont 3 Cond 2 Poles 250V 10A 723W Series | Qualtek Electronics Corp. 723W-X2/03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 43 |
|
$1.5600 / $1.9800 | Buy Now |
|
Future Electronics | 3 Position 250 V 10 A Receptacle Universal Snap-In Inlet with Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks Container: Bulk | 0Bulk |
|
$1.7800 / $2.0100 | Buy Now |
DISTI #
QTK723W-X2/03
|
Heilind Electronics | AC RECEPTACLE | Americas - 1500 in Stock |
|
$2.1111 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Power entry connector - AC receptacle - Universal inlet - Connector type male blades IEC 320C14 - Panel Mount - Snap In - Rectangular - Black – 10 A – 250 V – 03 Positions - Quick connect - Fuse holder - Twin fused RoHS: Compliant |
1152 In Stock 92059 Factory Stock |
|
$1.2700 / $1.4400 | Buy Now |
DISTI #
78950610
|
Verical | Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2144 | Americas - 1100 |
|
$1.7030 / $1.8720 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
QTK723W-X2/03
|
Interstate Connecting Components | AC RECEPTACLE | 300 |
|
$2.1111 / $2.8500 | Buy Now |
Part Details for 723W-X2/03
723W-X2/03 CAD Models
723W-X2/03 Part Data Attributes
|
723W-X2/03
Qualtek Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
723W-X2/03
Qualtek Electronics Corporation
Mains Power Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QUALTEK ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: UL, VDE | |
Body Breadth | 1.2 inch | |
Body Depth | 0.73 inch | |
Body Length | 1.31 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE | |
Mains Connector Rating | 10A, 250 VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Reference Standard | CCC, CSA | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |