Part Details for 7246R1KL.25 by TT Electronics plc
Overview of 7246R1KL.25 by TT Electronics plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7246R1KL.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858-7246R1KL.25
|
Mouser Electronics | Precision Potentiometers 2W 1K Ohm 5% MULTI TURN RoHS: Compliant | 0 |
|
$176.7500 | Order Now |