Part Details for 72514-258H by Amphenol FCi
Overview of 72514-258H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for 72514-258H
72514-258H CAD Models
72514-258H Part Data Attributes:
|
72514-258H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72514-258H
Amphenol FCi
Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (15)/GOLD FLASH (15) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 58 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72514-258H
This table gives cross-reference parts and alternative options found for 72514-258H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72514-258H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71725-058H | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-258H vs 71725-058H |
68693-558 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 72514-258H vs 68693-558 |
71758-758HLF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-258H vs 71758-758HLF |
8614-00-29-2-YO-6-LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-258H vs 8614-00-29-2-YO-6-LF |
8614-00-58-2-Y0-10-317-LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-258H vs 8614-00-58-2-Y0-10-317-LF |
8614-00-58-2-Y0-3-318-LF | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-258H vs 8614-00-58-2-Y0-3-318-LF |
68693-658 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 72514-258H vs 68693-658 |
65989-258 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-258H vs 65989-258 |
68438-658 | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-258H vs 68438-658 |
72307-558H | Board Connector, 58 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-258H vs 72307-558H |