Part Details for 72514-418H by Amphenol FCi
Overview of 72514-418H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68016-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100) Pitch. | |
78938-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. | |
68002-418HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 18 Positions, 2.54 mm (0.100in) Pitch. |
Part Details for 72514-418H
72514-418H CAD Models
72514-418H Part Data Attributes
|
72514-418H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
72514-418H
Amphenol FCi
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (120) OVER NICKEL | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 72514-418H
This table gives cross-reference parts and alternative options found for 72514-418H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 72514-418H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87900-618 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 87900-618 |
77339-718 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 77339-718 |
8614-00-18-2-YO-4-714-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-418H vs 8614-00-18-2-YO-4-714-LF |
8614-00-18-2-Y0-3-322-LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-418H vs 8614-00-18-2-Y0-3-322-LF |
86581-518 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 86581-518 |
10074747-318H | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 10074747-318H |
78563-418 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 78563-418 |
54102-F0609LF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 72514-418H vs 54102-F0609LF |
95043-218 | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 72514-418H vs 95043-218 |
95762-418HLF | Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 72514-418H vs 95762-418HLF |