Datasheets
726-020-527-101 by: EDAC Inc

Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Black Insulator,

Part Details for 726-020-527-101 by EDAC Inc

Overview of 726-020-527-101 by EDAC Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Energy and Power Systems Agriculture Technology Medical Imaging Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming Robotics and Drones

Price & Stock for 726-020-527-101

Part # Distributor Description Stock Price Buy
DISTI # 97AJ3301
Newark Connector |Edac 726-020-527-101 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.2200
  • 100 $4.1000
  • 250 $3.6500
  • 500 $3.4900
  • 1,000 $3.0000
$3.0000 / $6.2200 Buy Now
DISTI # 151-726-020-527-101-ND
DigiKey CONN EDGE SGL FMALE 20POS 0.125 Min Qty: 25 Lead time: 18 Weeks Container: Bulk Temporarily Out of Stock
  • 25 $7.0812
$7.0812 Buy Now
Onlinecomponents.com Press-Fit Card Edge Connectors - 20 Contacts - 0.125” (3.175mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant 0
  • 25 $5.8100
  • 50 $5.4400
  • 100 $3.5900
  • 250 $3.0300
  • 500 $2.7800
  • 1,000 $2.5000
  • 2,500 $2.4300
  • 5,000 $2.3900
$2.3900 / $5.8100 Buy Now

Part Details for 726-020-527-101

726-020-527-101 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

726-020-527-101 Part Data Attributes

726-020-527-101 EDAC Inc
Buy Now Datasheet
Compare Parts:
726-020-527-101 EDAC Inc Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.125 inch Pitch, Press Fit Terminal, Locking, Black Insulator,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EDAC INC
Reach Compliance Code compliant
Body Breadth 0.39 inch
Body Depth 0.55 inch
Body Length 2.785 inch
Connector Type CARD EDGE CONNECTOR
Contact Finish Termination TIN OVER NICKEL
Contact Gender FEMALE
Contact Pattern RECTANGULAR
Contact Style BELLOWED TYPE
Dielectric Withstanding Voltage 2121VAC V
Filter Feature NO
Insulation Resistance 5000000000 Ω
Insulator Color BLACK
Insulator Material POLYETHYLENE POLYESTER
JESD-609 Code e3
Mating Contact Pitch 0.125 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Plating Thickness 30u inch
Rated Current (Signal) 3 A
Reference Standard UL
Terminal Length 0.375 inch
Terminal Pitch 3.18 mm
Termination Type PRESS FIT
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for 726-020-527-101

This table gives cross-reference parts and alternative options found for 726-020-527-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726-020-527-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
379-020-523-102 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, Hole 0.128, Black Insulator, EDAC Inc 726-020-527-101 vs 379-020-523-102
379-020-540-104 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, 0.15 inch Pitch, Wire Wrap Terminal, Hole .156, Black Insulator, EDAC Inc 726-020-527-101 vs 379-020-540-104
833-020-559-108 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Right Angle, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-559-108
325-020-520-109 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Hole .16, Green Insulator, EDAC Inc 726-020-527-101 vs 325-020-520-109
833-020-524-101 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Locking, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-524-101
833-020-541-603 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Wire Wrap Terminal, Hole 0.116, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-541-603
833-020-520-107 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, M3, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-520-107
325-020-500-107 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Solder Terminal, M3x0.5, Green Insulator, EDAC Inc 726-020-527-101 vs 325-020-500-107
833-020-524-108 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, #4-40, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-524-108
833-020-521-112 Card Edge Connector, 20 Contact(s), 1 Row(s), Female, Straight, 0.156 inch Pitch, Solder Terminal, Hole 0.128, Green Insulator, EDAC Inc 726-020-527-101 vs 833-020-521-112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 726-020-527-101 by EDAC Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 726-020-527-101 by EDAC Inc

  • Please alert me when 726-020-527-101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 726-020-527-101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 726-020-527-101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 726-020-527-101 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 726-020-527-101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 726-020-527-101 by EDAC Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: