Part Details for 7260 by Keystone Electronics Corp
Overview of 7260 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72605L35J | Renesas Electronics Corporation | 256 x 18 x 2 Bi-Directional SyncFIFO, 5.0V | |
72605L25J8 | Renesas Electronics Corporation | 256 x 18 x 2 Bi-Directional SyncFIFO, 5.0V | |
72605L50PF8 | Renesas Electronics Corporation | 256 x 18 x 2 Bi-Directional SyncFIFO, 5.0V |
Price & Stock for 7260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3321
|
Newark | Jack Screw With Nylon Patch/ Bulk |Keystone 7260 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3130 / $0.4000 | Buy Now |
DISTI #
36-7260-ND
|
DigiKey | JACK SCREW HEX 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
14323 In Stock |
|
$0.2258 / $0.5700 | Buy Now |
DISTI #
534-7260
|
Mouser Electronics | Screws & Fasteners JACK SCREW WITH NYL PATCH STAINLESS RoHS: Compliant | 99 |
|
$0.2020 / $0.4600 | Buy Now |
DISTI #
70229871
|
RS | Jack Screw, w/Nylon Patch, 4-40 Thread, .250 Length, .187 OD, Stainless Steel | Keystone Electronics 7260 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3400 / $0.4860 | RFQ |
|
Future Electronics | Stainless Jack Screw with Nylon Patch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.2600 / $0.2750 | Buy Now |
|
Bisco Industries | 25608 |
|
Buy Now | ||
DISTI #
68479622
|
Verical | Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 25008 |
|
$0.2128 / $0.8913 | Buy Now |
DISTI #
66760497
|
Verical | Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 500 |
|
$0.2128 / $0.8913 | Buy Now |
DISTI #
69879948
|
Verical | Connector Accessories Jack Screw Straight Steel Yellow Zinc Chromate RoHS: Compliant Min Qty: 79 Package Multiple: 1 | Americas - 100 |
|
$0.2128 / $0.8913 | Buy Now |
DISTI #
KEYS7260
|
TME | Screwed spacer sleeve, 4.8mm, Int.thread: UNC4-40, hexagonal Min Qty: 100 | 0 |
|
$0.3130 / $0.4020 | RFQ |
Part Details for 7260
7260 CAD Models
7260 Part Data Attributes
|
7260
Keystone Electronics Corp
Buy Now
|
Compare Parts:
7260
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |