Part Details for 72609-03 CAPTIVE JACK SCREW by PacTec
Overview of 72609-03 CAPTIVE JACK SCREW by PacTec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAJACK-001 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-001 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 1ft | |
CO-058SMAJACK-005 | Amphenol Cables on Demand | Amphenol CO-058SMAJACK-005 SMA Male to SMA Female (RG58) 50 Ohm Coaxial Cable Assembly 5ft | |
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 |
Price & Stock for 72609-03 CAPTIVE JACK SCREW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
616-72609-03
|
Mouser Electronics | Screws & Fasteners Captive Jackscrew RoHS: Compliant | 0 |
|
$0.1990 / $0.4600 | Order Now |