Part Details for 726345-2 by TE Connectivity
Overview of 726345-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 726345-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0870
|
Newark | Terminals So-Ringzunge D46234 |Amp Te Connectivity 726345-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 547 |
|
$4.8600 / $5.9500 | Buy Now |
DISTI #
16H5108
|
Newark | So-Ringzunge D46234 Rohs Compliant: Yes |Amp Te Connectivity 726345-2 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3300 / $3.5400 | Buy Now |
DISTI #
A136598-ND
|
DigiKey | CONN RING CIRC 4AWG #8 CRIMP Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
449 In Stock |
|
$3.7260 / $5.7200 | Buy Now |
DISTI #
726345-2
|
Avnet Americas | Ring Tongue Terminal 4AWG 33mm 16mm Tin Box - Bulk (Alt: 726345-2) RoHS: Compliant Min Qty: 1800 Package Multiple: 300 Lead time: 23 Weeks, 1 Days Container: Bulk | 0 |
|
$3.2215 / $3.6372 | Buy Now |
DISTI #
571-726345-2
|
Mouser Electronics | Terminals SO-RINGZUNGE D46234 RoHS: Compliant | 1059 |
|
$3.6700 / $6.2900 | Buy Now |
DISTI #
72016534
|
RS | So-Ringzunge D46234 | TE Connectivity 726345-2 RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8100 / $3.9300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 300 Lead time: 23 Weeks Container: Box | 0Box |
|
$3.1500 | Buy Now |
DISTI #
AMP726345-2
|
Heilind Electronics | SO-RINGZUNGE D46234 | Americas - 0 in Stock |
|
$3.8206 / $3.8776 | Buy Now |
|
Onlinecomponents.com | SO-RINGZUNGE D46234 RoHS: Compliant |
547 Partner Stock |
|
$3.6000 / $5.4100 | Buy Now |
DISTI #
726345-2
|
TTI | Terminals SO-RINGZUNGE D46234 Min Qty: 1800 Package Multiple: 300 Container: Each | Americas - 0 |
|
$3.2400 / $3.3700 | Buy Now |
Part Details for 726345-2
726345-2 CAD Models
726345-2 Part Data Attributes
|
726345-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
726345-2
TE Connectivity
SO-RINGZUNGE D46234
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 21 mm2 | |
Wire Gauge | 4 AWG |
Alternate Parts for 726345-2
This table gives cross-reference parts and alternative options found for 726345-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 726345-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1958525-3 | 26.7mm2 | TE Connectivity | 726345-2 vs 1958525-3 |
1958439-1 | STRA,RT,4 AWG,M3.5/#6,HR,AU | TE Connectivity | 726345-2 vs 1958439-1 |
1958439-2 | STRA,RT,4 AWG,M4/#8,HR,AU | TE Connectivity | 726345-2 vs 1958439-2 |
330970 | BODY SOLIS RING 4HD 1/4 | TE Connectivity | 726345-2 vs 330970 |
696642-1 | Ring Terminal, 125mm2 | TE Connectivity | 726345-2 vs 696642-1 |