Part Details for 7274R100L.25LT by TT electronics / BI Technologies
Overview of 7274R100L.25LT by TT electronics / BI Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 7274R100L.25LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 10 | 0 |
|
$19.6500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.2000 / $26.0400 | Buy Now | |
DISTI #
000000000006456071
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$22.6900 | Buy Now |
Part Details for 7274R100L.25LT
7274R100L.25LT CAD Models
7274R100L.25LT Part Data Attributes
|
7274R100L.25LT
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7274R100L.25LT
TT electronics / BI Technologies
RES,TAPPED,WIREWOUND,100 OHMS,5% +/-TOL
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Lead Length | 4.8 mm | |
Manufacturer Series | 7274 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 100 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Series | 7274 | |
Technology | WIRE WOUND | |
Tolerance | 5% |