Part Details for 728 by Hammond Manufacturing
Overview of 728 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 728
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B9376
|
Newark | Plate Transformer Rohs Compliant: Yes |Hammond 728 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$142.3700 / $152.4800 | Buy Now |
DISTI #
HM5180-ND
|
DigiKey | PWR XFMR LAMINATED 210VA CHAS MT Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$136.8928 / $153.3200 | Buy Now |
DISTI #
546-728
|
Mouser Electronics | Power Transformers Transformer, high voltage, 346VA, 115 VAC to 2,000V C.T. @ 173ma. RoHS: Compliant | 3 |
|
$135.9000 / $145.7900 | Buy Now |
DISTI #
70319430
|
RS | transformer - "classic" plate | Hammond Manufacturing 728 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$141.8100 / $152.4800 | RFQ |
|
Onlinecomponents.com | transformer - "classic" plate RoHS: Compliant |
1 In Stock 15 Factory Stock |
|
$133.7800 / $147.1600 | Buy Now |
|
Powell Electronics | 115V 50/60Hz 2000VCT 210VA Min Qty: 1 | 10 |
|
$197.1500 | Buy Now |
|
Master Electronics | transformer - "classic" plate RoHS: Compliant |
1 In Stock 15 Factory Stock |
|
$133.7800 / $147.1600 | Buy Now |
Part Details for 728
728 CAD Models
728 Part Data Attributes
|
728
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
728
Hammond Manufacturing
Inverter Transformer, 115V In Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Hammond Manufacturing | |
Approvals | CSA | |
Center Tap Feature 1 | YES | |
Center Tap Feature 2 | NO | |
Height | 115.062 mm | |
Input Voltage-Max | 115 V | |
Input Voltage-Nom | 115 V | |
Length | 122.2502 mm | |
Mounting Feature | CHASSIS MOUNT | |
Number of Secondary Winding | 1 | |
Output Voltage 1 | 2000 V | |
Primary Rating | SINGLE 115V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 346 VA | |
Width | 95.25 mm |