Part Details for 7280-8PG-300 by Switchcraft Conxall
Overview of 7280-8PG-300 by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7280-8PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5559
|
Newark | Mini-Con-X Panel, 8-Pin #20, Male, Crimp, Bulk |Switchcraft/conxall 7280-8PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $8.3900 | Buy Now |
DISTI #
SC3186-ND
|
DigiKey | CONN RCPT MALE 8POS GOLD CRIMP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
66 In Stock |
|
$4.8845 / $8.2000 | Buy Now |
DISTI #
502-7280-8PG-300
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 CRIMP RoHS: Compliant | 122 |
|
$4.8200 / $7.8500 | Buy Now |
DISTI #
70934505
|
RS | MINI-CON PANEL MT #20 CRIMP | Conxall 7280-8PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6500 | RFQ |
|
Onlinecomponents.com | 8 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold RoHS: Compliant |
1084 In Stock |
|
$4.3900 / $7.4800 | Buy Now |
DISTI #
51603680
|
Verical | Conn Circular PIN 8 POS Crimp ST Panel Mount 8 Terminal 1 Port Bulk Min Qty: 10 Package Multiple: 5 Date Code: 1605 | Americas - 1080 |
|
$6.1333 / $9.7399 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Panel Mount Receptacle 8 Pin - Crimp Contacts | 776 |
|
$5.7200 / $7.1500 | Buy Now |
DISTI #
000000000000735343
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 CRIMP Min Qty: 1 | 0 |
|
$4.7100 / $6.6100 | Buy Now |
|
Master Electronics | 8 Position Circular Connector - Receptacle - Male - Pins - Crimp - Gold RoHS: Compliant |
1084 In Stock |
|
$4.3900 / $7.4800 | Buy Now |
Part Details for 7280-8PG-300
7280-8PG-300 CAD Models
7280-8PG-300 Part Data Attributes:
|
7280-8PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7280-8PG-300
Switchcraft Conxall
Circular Connector, 8 Contact(s), Polyamide, Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |