Part Details for 7281-2PG-300 by Switchcraft Conxall
Overview of 7281-2PG-300 by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7281-2PG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J4569
|
Newark | Mini-Con-X Panel, 2-Pin #20, Male, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-2PG-300 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $4.0900 | Buy Now |
DISTI #
7281-2PG-300-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
297 In Stock |
|
$3.0401 / $4.3400 | Buy Now |
DISTI #
502-7281-2PG-300
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 66 |
|
$2.5300 / $4.1000 | Buy Now |
DISTI #
70934506
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7281-2PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9600 / $3.5600 | Buy Now |
DISTI #
000000000000735344
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL Min Qty: 100 | 0 |
|
$2.0900 / $2.9700 | Buy Now |
Part Details for 7281-2PG-300
7281-2PG-300 CAD Models
7281-2PG-300 Part Data Attributes
|
7281-2PG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7281-2PG-300
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |