Part Details for 7281-2SG-3ES by Switchcraft Conxall
Overview of 7281-2SG-3ES by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7281-2SG-3ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35B8776
|
Newark | Mini-Con-X Panel, 2-Pin #20, Female, Pc Tail (0.187 In), Bulk |Switchcraft/conxall 7281-2SG-3ES Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5400 / $6.6500 | Buy Now |
DISTI #
7281-2SG-3ES-ND
|
DigiKey | CONN RCPT FMALE 2POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3732 | Buy Now |
DISTI #
502-7281-2SG-3ES
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 37 |
|
$4.2200 / $6.3400 | Buy Now |
DISTI #
70934509
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7281-2SG-3ES RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1800 / $5.7900 | Buy Now |
Part Details for 7281-2SG-3ES
7281-2SG-3ES CAD Models
7281-2SG-3ES Part Data Attributes
|
7281-2SG-3ES
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7281-2SG-3ES
Switchcraft Conxall
CONN RCPT 2POS PNL MNT SKT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Body Depth | 0.675 inch | |
Body Diameter | 0.61 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |