Part Details for 7282-2SG-300 by Switchcraft Conxall
Overview of 7282-2SG-300 by Switchcraft Conxall
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7282-2SG-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F4127
|
Newark | Circular Connector Receptacle Size 20, 2 Position Panel, Product Range:Mini-Con-X Series, Circular Connector Shell Style:Panel Mount Receptacle, No. Of Contacts:2Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet Rohs Compliant: Yes |Switchcraft/conxall 7282-2SG-300 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$3.8600 / $5.5100 | Buy Now |
DISTI #
SC1273-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7130 In Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
502-7282-2SG-300
|
Mouser Electronics | Standard Circular Connector 2P SOCKET PNL MNT RoHS: Compliant | 1488 |
|
$4.1400 / $6.1100 | Buy Now |
DISTI #
70025439
|
RS | Connector #20 Solder Cup 2 Socket Gold over Nickel -55 to +125 ° C 600 | Conxall 7282-2SG-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 475 |
|
$4.3500 / $6.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
500 On Order |
|
$3.7500 / $6.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$3.5840 / $7.1680 | Buy Now |
|
Quest Components | 16 |
|
$4.8000 / $9.6000 | Buy Now | |
|
Quest Components | 14 |
|
$11.1740 / $12.5708 | Buy Now | |
DISTI #
72822SG300
|
TTI | Standard Circular Connector MINI-CON PANEL MT #20 SOLDER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 1320 In Stock |
|
$3.9700 / $5.6200 | Buy Now |
|
Electroshield | Mini-Con-X Plastic Connector Panel Mount Receptacle 2 Socket - Solder Contacts | 2289 |
|
$4.6100 / $5.7700 | Buy Now |
Part Details for 7282-2SG-300
7282-2SG-300 CAD Models
7282-2SG-300 Part Data Attributes:
|
7282-2SG-300
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
7282-2SG-300
Switchcraft Conxall
Circular Connector, 2 Contact(s), Polyamide, Female, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | WATERPROOF | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |