Part Details for 7282-3020 by Yazaki Corp
Overview of 7282-3020 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7282-3020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1286 |
|
$1.6118 / $3.9312 | Buy Now |
|
Quest Components | 30 |
|
$1.3125 / $2.1000 | Buy Now | |
|
Quest Components | 1028 |
|
$2.1060 / $5.2650 | Buy Now | |
DISTI #
72823020
|
TTI | Automotive Connectors CONN 2P 312 NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Each | Americas - 0 |
|
$0.8500 | Buy Now |
Part Details for 7282-3020
7282-3020 CAD Models
7282-3020 Part Data Attributes:
|
7282-3020
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7282-3020
Yazaki Corp
Combination Line Connector, 2 Contact(s), Male
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7114-6041; 7114-6042 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7283-3020 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |