Part Details for 7283-4325 by Yazaki Corp
Overview of 7283-4325 by Yazaki Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Part Details for 7283-4325
7283-4325 CAD Models
7283-4325 Part Data Attributes
|
7283-4325
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7283-4325
Yazaki Corp
Combination Line Connector, 12 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7116-4020; 7116-4021; 7116-4022 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7282-4325 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 12 |