Part Details for 7283-4421 by Yazaki Corp
Overview of 7283-4421 by Yazaki Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72831L10TF8 | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
72831L25PF | Renesas Electronics Corporation | 2K x 9 DualSync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V |
Price & Stock for 7283-4421
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72834421
|
TTI | Automotive Connectors CONN 2P 090 II NAT RoHS: Compliant pbFree: Pb-Free Min Qty: 1600 Package Multiple: 1600 Container: Each | Americas - 0 |
|
$3.6900 | Buy Now |
Part Details for 7283-4421
7283-4421 CAD Models
7283-4421 Part Data Attributes
|
7283-4421
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7283-4421
Yazaki Corp
Combination Line Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 7116-4025; 7116-4026; 7116-4027 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7282-4421 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |