Part Details for 7283-8226-30 by Yazaki Corp
Overview of 7283-8226-30 by Yazaki Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7283-8226-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7283822630
|
TTI | Automotive Connectors CONN 2P 090 II BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 12000 In Stock |
|
$0.8900 | Buy Now |
DISTI #
7283822630-B
|
TTI | Automotive Connectors CONN 2P 090 II BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.7800 | Buy Now |
Part Details for 7283-8226-30
7283-8226-30 CAD Models
7283-8226-30 Part Data Attributes
|
7283-8226-30
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7283-8226-30
Yazaki Corp
Combination Line Connector, 2 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 2 |