Part Details for 7283-8730-30 by Yazaki Corp
Overview of 7283-8730-30 by Yazaki Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 7283-8730-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2757 |
|
$3.0087 / $7.3382 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 3 CONTACT(S), FEMALE | 2205 |
|
$3.4398 / $9.8280 | Buy Now |
DISTI #
7283873030-B
|
TTI | CONN 3P SSD BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 800 In Stock |
|
$7.1600 | Buy Now |
DISTI #
7283873030
|
TTI | Automotive Connectors CONN 3P SSD BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each |
Americas - 3000 In Stock |
|
$3.5800 | Buy Now |
Part Details for 7283-8730-30
7283-8730-30 CAD Models
7283-8730-30 Part Data Attributes:
|
7283-8730-30
Yazaki Corp
Buy Now
Datasheet
|
Compare Parts:
7283-8730-30
Yazaki Corp
Combination Line Connector, 3 Contact(s), Female
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAZAKI CORP | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACT: 7116-1680-02 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Information | 7182-8730-30 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |