Part Details for 7283R100KL.25SS by TT electronics / BI Technologies
Overview of 7283R100KL.25SS by TT electronics / BI Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L77DB25SST2 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L77DB25SST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood | |
L77DB25SST3 | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell, 25 Socket, Flash Gold, 3.10mm (0.122in) Clear Hole, 3.10mm (0.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for 7283R100KL.25SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
987-7283R100KL.25SS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.1570 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$54.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$54.1400 / $73.5300 | Buy Now |
DISTI #
000000000006456206
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$56.2300 / $57.7100 | Buy Now |