Part Details for 7284 by Heyco
Overview of 7284 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72841L15PF8 | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72841L25PFI | Renesas Electronics Corporation | 4K x 9 DualSync FIFO, 5.0V | |
72845LB15PFI | Renesas Electronics Corporation | 4K x 18 DualSync FIFO, 5.0V |
Price & Stock for 7284
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-7284
|
Mouser Electronics | Terminals 7283-011 (1200-TIN) | 0 |
|
$0.0370 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80000 Package Multiple: 80000 | 0 |
|
$0.0369 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0361 / $0.0757 | Buy Now |
DISTI #
HEY7284
|
DB Roberts | 0 |
|
RFQ |