There are no models available for this part yet.
Overview of 7286R100KL.25FS by TT electronics / BI Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR38025FSQDRRRQ1 | Texas Instruments | Automotive grade 80V input 2.5A synchronous step-down (buck) DC/DC converter with spread spectrum 12-WSON -40 to 150 | |
LMR38025FS3QDRRRQ1 | Texas Instruments | Automotive grade 80V input 2.5A synchronous step-down (buck) DC/DC converter with spread spectrum 12-WSON -40 to 150 |
Price & Stock for 7286R100KL.25FS by TT electronics / BI Technologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
987-7286R100KL.25FS-ND
|
DigiKey | PRECISION ROTARY POTENTIOMETER Min Qty: 80 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.9973 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$23.1500 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1200 / $46.3300 | Buy Now | ||
DISTI #
000000000006352580
|
Sager | Precision Potentiometers Min Qty: 10 | 0 |
|
$26.7300 | Buy Now |