Part Details for 7286R200L.25 by TT electronics / BI Technologies
Overview of 7286R200L.25 by TT electronics / BI Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Agriculture Technology
Renewable Energy
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Robotics and Drones
Price & Stock for 7286R200L.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15M7846
|
Newark | Res, wirewound,200Ohms,5+/-% Tol,-20,20Ppm-Tc Rohs Compliant: Yes |Tt Electronics/bi Technologies 7286R200L.25 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1000 / $14.5000 | Buy Now |
DISTI #
7286R200L.25-ND
|
DigiKey | POT 200 OHM 2W WIREWOUND LINEAR Min Qty: 80 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.0461 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 10 Lead time: 26 Weeks | 0 |
|
$19.9500 | Buy Now |
|
Onlinecomponents.com | Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
83 In Stock |
|
$19.0700 / $41.7900 | Buy Now |
|
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 20ppm | 6 |
|
$25.5900 | Buy Now |
|
Quest Components | Resistor, Wirewound, 200 Ohm, 5±%, 20ppm | 2 |
|
$16.6335 | Buy Now |
DISTI #
000000000000495476
|
Sager | Precision Potentiometers 7/8 200OHM 10 TURN WIREWOUND Min Qty: 10 | 0 |
|
$23.0400 | Buy Now |
|
Master Electronics | Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount RoHS: Compliant |
83 In Stock |
|
$19.0700 / $41.7900 | Buy Now |
Part Details for 7286R200L.25
7286R200L.25 CAD Models
7286R200L.25 Part Data Attributes
|
7286R200L.25
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
7286R200L.25
TT electronics / BI Technologies
RESISTOR, POTENTIOMETER, WIRE WOUND, 10 TURN(S), 2W, 200ohm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | Panel Mount, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.31.00.00 | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | PRECISION | |
Construction | Bushing Mount | |
Ganging Number | 1 | |
JESD-609 Code | e4 | |
Mounting Feature | Panel Mount | |
Number of Terminals | 3 | |
Number of Turns | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 22.2 mm | |
Package Length | 19.1 mm | |
Package Shape | CIRCULAR PACKAGE | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 3600 deg | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Gold (Au) | |
Terminal Shape | TURRET | |
Tolerance | 5% |