There are no models available for this part yet.
Overview of 7287-7076-30 by Yazaki Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
59132-S34-17-076LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 34 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for 7287-7076-30 by Yazaki Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7287707630
|
TTI | Automotive Connectors CONN 56P 090+110+MCP+MQS BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 270 Package Multiple: 270 Container: Each | Americas - 0 |
|
$2.1400 | Buy Now |