There are no models available for this part yet.
Overview of 7291-4PG-300 by Switchcraft Conxall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7291BCPZ | Analog Devices | Ch 12 bit SAR wt internal temp | |
EVAL-AD7291SDZ | Analog Devices | Evaluation Control Board | |
AD7291BCPZ-RL7 | Analog Devices | 8 Ch 12 bit SAR wt internal te |
Price & Stock for 7291-4PG-300 by Switchcraft Conxall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25H8467
|
Newark | Panel Plug 4 #20 Pins |Switchcraft/conxall 7291-4PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7700 / $5.7200 | Buy Now | |
DISTI #
3937-7291-4PG-300-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
Buy Now | ||
DISTI #
7291-4PG-300-ND
|
DigiKey | CONN RCPT MALE 4POS GOLD SOLDER Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8682 | Buy Now | |
DISTI #
502-7291-4PG-300
|
Mouser Electronics | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL RoHS: Compliant | 522 |
|
$3.0400 / $4.9800 | Buy Now | |
DISTI #
70934547
|
RS | MINI-CON PANEL MT #20 PC TAIL | Conxall 7291-4PG-300 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5100 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $4.9800 | Buy Now | ||
DISTI #
000000000000735400
|
Sager | Standard Circular Connector MINI-CON PAN MT #20 PC TAIL Min Qty: 1 | 0 |
|
$3.2100 / $4.5200 | Buy Now | |
DISTI #
7291-4PG-300
|
Avnet Abacus | Conn Circular PIN 4 POS Solder Cup ST Panel Mount 4 Terminal 1 Port (Alt: 7291-4PG-300) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 7291-4PG-300 by Switchcraft Conxall
Part Data Attributes for 7291-4PG-300 by Switchcraft Conxall
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SWITCHCRAFT INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Switchcraft
|
Backshell Type
|
SOLID
|
Body Depth
|
0.675 inch
|
Body Diameter
|
0.61 inch
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
115 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|