There are no models available for this part yet.
Overview of 7291-BBE-S-002-001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7291BCPZ | Analog Devices | Ch 12 bit SAR wt internal temp | |
EVAL-AD7291SDZ | Analog Devices | Evaluation Control Board | |
AD7291BCPZ-RL7 | Analog Devices | 8 Ch 12 bit SAR wt internal te |
Price & Stock for 7291-BBE-S-002-001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
7291-BBE-S-002-001
|
Avnet Americas | Pressure Sensor 0.07psi to 0.29psi Gauge 16-Pin SOIC Stick - Bulk (Alt: 7291-BBE-S-002-001) Min Qty: 480 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TSS7291-BBE-S-002-001
|
Heilind Electronics | 2KPA GAUGE SENSOR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $44.6800 | Buy Now | ||
DISTI #
TSS7291-BBE-S-002-001
|
Interstate Connecting Components | 2KPA GAUGE SENSOR | 0 |
|
Buy Now | ||
DISTI #
7291-BBES002001
|
Richardson RFPD | PRESSURE SENSORS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | ||
DISTI #
000000000006275857
|
Sager | TE Connectivity 2kPa Gauge Sensor Min Qty: 1 | 0 |
|
$17.0000 / $20.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$15.8900 / $44.6800 | Buy Now |
CAD Models for 7291-BBE-S-002-001 by TE Connectivity
Part Data Attributes for 7291-BBE-S-002-001 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Accuracy-Max (%)
|
1.5%
|
Body Height
|
10.31 mm
|
Body Length or Diameter
|
19.6 mm
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Interface Type
|
I2C
|
Pressure Range-Max
|
0.2755 Psi
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|