-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K0047
|
Newark | Banana Jack, 36A, Solder, Black, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Product Range:- Rohs Compliant: Yes |Pomona 72913-0 Min Qty: 1 Package Multiple: 10 Date Code: 1 Container: Pack | 8 |
|
$46.9900 | Buy Now |
DISTI #
55X2255
|
Newark | Banana Jack, 36A, Solder, Black, Pk10, Gender:Jack, Connector Mounting:Panel Mount, Current Rating:36A, Voltage Rating:1Kv, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:Brass, Contact Termination Rohs Compliant: Yes |Pomona 72913-0 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$49.8700 / $57.4500 | Buy Now |
DISTI #
501-1189-ND
|
DigiKey | CONN BANANA JACK QC BLACK 1=1 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9936 / $4.0700 | Buy Now |
DISTI #
565-72913-0
|
Mouser Electronics | Test Plugs & Test Jacks PANEL MT IEC1010 4MM(0.16IN) JACK FOR SHEATHED PLUGS,TAB (BLACK) RoHS: Compliant | 2128 |
|
$4.2400 | Buy Now |
DISTI #
70197276
|
RS | PANEL MT IEC1010 4MM(0.16IN) JACK FOR SHEATHED PLUGS TAB 10/PKG (BLACK) | Pomona Electronics 72913-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 5 |
|
$40.0200 / $47.9300 | Buy Now |
DISTI #
POM72913-0
|
Heilind Electronics | PANEL MT IEC1010 4MM(0.16IN) JACK FOR SHEATHED PLUGS,TAB, 1 | Americas - 7 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Banana F 1 POS Solder Tab ST Panel Mount 1 Port RoHS: Compliant |
76 In Stock |
|
$4.1400 / $4.7000 | Buy Now |
DISTI #
51670449
|
Verical | Conn Banana Jack F 1 POS Solder Tab ST Panel Mount 1 Port Black Min Qty: 11 Package Multiple: 1 Date Code: 1406 | Americas - 73 |
|
$5.3820 / $6.1100 | Buy Now |
DISTI #
2116349
|
Jameco Electronics | Jack IEC61010 4mm Panel Mount Black Solder Tab 1000V Cat III (Pack of 10) Min Qty: 1 Container: Each | 34 |
|
$38.9500 | Buy Now |
|
Quest Components | PANEL MOUNT BANANA JACK, SHEATHED PLUG, BLACK, SOLDER TAB | 28 |
|
$4.4928 / $8.9856 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
72913-0
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72913-0
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8544.60.20.00 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |