Part Details for 72938 by Pomona Electronics
Overview of 72938 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 72938
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M4638
|
Newark | Adapter, Double Banana Jack-Bnc, Inter Series Connector A:Banana X 2, Convert From Positions:1Positions, Convert From Gender:Jack, Inter Series Connector B:Banana, Convert To Positions:2Positions, Convert To Gender:Receptacle Rohs Compliant: Yes |Pomona 72938 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$34.9900 | Buy Now |
DISTI #
501-1243-ND
|
DigiKey | ADAPT BNC JACK TO BAN JACK DBL Min Qty: 1 Lead time: 2 Weeks Container: Bag |
74 In Stock |
|
$29.7400 | Buy Now |
DISTI #
565-72938
|
Mouser Electronics | Test Plugs & Test Jacks BNC (F) to 2 Banana 4mm Jacks RoHS: Compliant | 33 |
|
$29.7400 | Buy Now |
|
Onlinecomponents.com |
5 In Stock |
|
$30.7900 / $34.9900 | Buy Now | |
DISTI #
POM-72938
|
TME | Adapter, 3A, banana 4mm socket x2,BNC female Min Qty: 1 | 1 |
|
$36.1300 / $38.5000 | Buy Now |
|
Master Electronics |
5 In Stock |
|
$30.7900 / $34.9900 | Buy Now | |
DISTI #
35057.1
|
TestEquity LLC | Pomona 72938 Insulated BNC Female to Dual 4 mm Banana Jack, 500 V, CAT1, CAT2 | 1 |
|
$34.9900 | Buy Now |
Part Details for 72938
72938 CAD Models
72938 Part Data Attributes:
|
72938
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72938
Pomona Electronics
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Pomona Electronics | |
Connector Type | INTERCONNECTION DEVICE |