Part Details for 7295117 (ALTERNATE: 7295117) by RS Pro
Overview of 7295117 (ALTERNATE: 7295117) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7295117 (ALTERNATE: 7295117)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70614325
|
RS | Photoelectric Sensor Retroreflective PNP 0.05-7m 30V 100mA LED Cable | RS PRO 7295117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$99.2500 / $109.9900 | Buy Now |