Part Details for 72956 by Pomona Electronics
Overview of 72956 by Pomona Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 72956
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M7282
|
Newark | Rf/Coaxial, Sma Bulkhead Jack Str 50 Ohm Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg174, Rg178, Rg188, Rg316, Frequency Max:4Ghz Rohs Compliant: Yes |Pomona 72956 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$9.9900 | Buy Now |
DISTI #
501-1792-ND
|
DigiKey | CONN SMA JACK STR 50 OHM CRIMP Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$8.4876 / $8.6900 | Buy Now |
DISTI #
565-72956
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA JACK BULKHEAD CRIMP, RG174, 178, 188, 316 RoHS: Compliant | 12 |
|
$8.4900 | Buy Now |
|
Onlinecomponents.com | Conn SMA RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold RoHS: Compliant |
28 In Stock |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
C1S606800034074
|
Chip1Stop | Conn SMA RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold RoHS: Compliant | 1 |
|
$1.8400 | Buy Now |
|
Master Electronics | Conn SMA RCP 0Hz to 4GHz 50Ohm Crimp ST Panel Mount Gold RoHS: Compliant |
28 In Stock |
|
$8.7900 / $9.9900 | Buy Now |
DISTI #
35066.1
|
TestEquity LLC | Pomona 72956 SMA Jack Bulkhead Crimp, 50 Ohms, 375 V, Brass, Gold Plated, RG174, 178,188, 316 | 0 |
|
$9.9900 | Buy Now |
Part Details for 72956
72956 CAD Models
72956 Part Data Attributes
|
72956
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
72956
Pomona Electronics
RF SMA Connector, Female, Panel Mount, Cable Mount, Crimp/Solder Terminal, Jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Additional Feature | STANDARDS: MIL-C-39012; IEC 169-15, APPLICABLE CABLES: RG 174; RG 178; RG 188; RG 316 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP/SOLDER | |
VSWR | 1.35 |